
* Images are for reference only
GBU408
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBU408
- JLCPCB Part #
- C54447033
- Package
- GBU
- Description
- -55℃~+150℃ 1V@2A 250A 4A 5uA 800V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0744
150+
$0.0733
500+
$0.0723
Related Products
Welcome back, may I help you?