
* Images are for reference only
GBJ5008
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBJ5008
- JLCPCB Part #
- C54447120
- Package
- 6GBJ
- Description
- -55℃~+150℃ 10uA@800V 1V@25A 500A 50A 800V Single-Phase Rectifier 6GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.5098
10+
$0.4033
30+
$0.3582
250+
$0.3017
500+
$0.2759
1000+
$0.2614
Related Products
Welcome back, may I help you?