
* Images are for reference only
GBJ2008
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBJ2008
- JLCPCB Part #
- C54447112
- Package
- 6GBJ
- Description
- -55℃~+150℃ 10uA 1V@10A 20A 500A 800V Single-Phase Rectifier 6GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3520
50+
$0.2790
250+
$0.2475
500+
$0.2085
2000+
$0.1910
4000+
$0.1806
Related Products
Welcome back, may I help you?