
* Images are for reference only
GBJ15K
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBJ15K
- JLCPCB Part #
- C54447147
- Package
- 6GBJ
- Description
- -55℃~+150℃ 10uA 15A 1V@7.5A 440A 800V Single-Phase Rectifier 6GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 251
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 251
In-stock Item Pricing
Qty Unit Price
1+
$0.4695
10+
$0.3727
30+
$0.3307
250+
$0.2791
500+
$0.2549
1000+
$0.2420
Related Products
Welcome back, may I help you?