
* Images are for reference only
CA45-D-35V-22uF-K
Extended
- Manufacturer
- TORCH
- MFR.Part #
- CA45-D-35V-22uF-K
- JLCPCB Part #
- C171667
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 22uF 35V 500mΩ@100kHz ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5436
10+
$1.2751
30+
$1.1272
100+
$0.9600
500+
$0.8860
1000+
$0.8522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?