
* Images are for reference only
CA45-D-16V-33uF-K
Extended
- Manufacturer
- TORCH
- MFR.Part #
- CA45-D-16V-33uF-K
- JLCPCB Part #
- C503928
- Package
- CASE-D-7343-28(mm)
- Description
- 16V 33uF ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4535
10+
$0.3570
30+
$0.3152
100+
$0.2621
500+
$0.2396
1000+
$0.2252
Related Products
Welcome back, may I help you?