
* Images are for reference only
CA45-B-10V-100uF-K
Extended
- Manufacturer
- TORCH
- MFR.Part #
- CA45-B-10V-100uF-K
- JLCPCB Part #
- C503901
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 1.4Ω@100kHz 100uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2014
50+
$0.1609
150+
$0.1435
500+
$0.1219
2000+
$0.0901
4000+
$0.0843
10000+
$0.0832
20000+
$0.0824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?