
* Images are for reference only
TOP266EG
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP266EG
- JLCPCB Part #
- C394196
- Package
- SIP-7
- Description
- -40℃~+150℃@(Tj) 66kHz、132kHz 725V 78% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation、Multicycle Modulation Mode Secondary-Side Feedback SIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.4870
10+
$1.2501
48+
$1.0343
96+
$0.8861
480+
$0.8216
1008+
$0.7926
Related Products
Welcome back, may I help you?