
* Images are for reference only
TOP265EG
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP265EG
- JLCPCB Part #
- C568200
- Package
- SIP-7
- Description
- -40℃~+150℃@(Tj) 66kHz、132kHz 725V 78% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PWM Modulation Secondary-Side Feedback SIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.3806
10+
$1.3468
30+
$1.3259
100+
$1.2356
Related Products
Welcome back, may I help you?