
* Images are for reference only
TOP244YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP244YN
- JLCPCB Part #
- C14097
- Package
- TO-220-7C
- Description
- -40℃~+150℃@(Tj) 66.5% 66kHz~132kHz 700V Flyback Isolation TO-220-7C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1205
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1204
In-stock Item Pricing
Qty Unit Price
1+
$1.8720
10+
$1.5917
50+
$1.2872
100+
$1.1068
500+
$1.0262
1000+
$0.9908
Related Products
Welcome back, may I help you?