
* Images are for reference only
TOP223YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP223YN
- JLCPCB Part #
- C26175
- Package
- TO-220
- Description
- -40℃~+150℃@(Tj) 100kHz 67% 700V Boost、Flyback、Buck、Forward CCM、DCM Isolation Secondary-Side Feedback TO-220 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1150
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1150
In-stock Item Pricing
Qty Unit Price
1+
$2.2908
10+
$1.9493
50+
$1.5868
100+
$1.3677
500+
$1.2695
1000+
$1.2260
Related Products
Welcome back, may I help you?