
* Images are for reference only
DYWH-19-217UOC/4T
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DYWH-19-217UOC/4T
- JLCPCB Part #
- C52125206
- Package
- 0603
- Description
- -40℃~+85℃ 1.1mm x 0.8mm square LED 120mcd 120° 2V 605nm 60mW 610nm Orange Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3786
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3383
In-stock Item Pricing
Qty Unit Price
1+
$0.0116
500+
$0.0090
1500+
$0.0076
4000+
$0.0067
24000+
$0.0059
48000+
$0.0055
Related Products
Welcome back, may I help you?