
* Images are for reference only
XTM32050000FT00351001
Extended
- Manufacturer
- TOGNJING
- MFR.Part #
- XTM32050000FT00351001
- JLCPCB Part #
- C49329942
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 30Ω 50MHz 9pF Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0692
150+
$0.0595
500+
$0.0523
3000+
$0.0465
6000+
$0.0436
Related Products
Welcome back, may I help you?