
* Images are for reference only
XTM32027138MT00351001
Extended
- Manufacturer
- TOGNJING
- MFR.Part #
- XTM32027138MT00351001
- JLCPCB Part #
- C49329930
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 27.13827MHz 30Ω Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0635
100+
$0.0497
300+
$0.0428
3000+
$0.0375
6000+
$0.0333
9000+
$0.0312
Related Products

XTM32027138LT00351011
TOGNJING
$0.0645

SXT32415AA07-13.000M
Suntsu Electronics, Inc.
$0.8708

SXT32416BA16-27.120M
Suntsu Electronics, Inc.
$1.0203

SXT32411AA07-25.000M
Suntsu Electronics, Inc.
$0.6459

SXT32410EB38-14.7456M
Suntsu Electronics, Inc.
$1.3319

SXT32410EC16-14.7456M
Suntsu Electronics, Inc.
$1.3464
Welcome back, may I help you?