
* Images are for reference only
XTM32026298LT00351001
Extended
- Manufacturer
- TOGNJING
- MFR.Part #
- XTM32026298LT00351001
- JLCPCB Part #
- C49329927
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 15pF 26.2982MHz 30Ω Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2240
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2240
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0546
300+
$0.0477
3000+
$0.0425
6000+
$0.0383
9000+
$0.0362
Related Products
Welcome back, may I help you?