
* Images are for reference only
TJ-S1706CL6T5ALC9Y-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S1706CL6T5ALC9Y-A5
- JLCPCB Part #
- C1322337
- Package
- SMD,1.7x1.1mm
- Description
- -20℃~+80℃ 120° 2.4V 200mcd 20mA 585nm~595nm 590nm 72mW Discrete Diode Side View Mount Water Clear Yellow SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3901
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3900
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0256
600+
$0.0217
4000+
$0.0193
8000+
$0.0174
20000+
$0.0163
Related Products
Welcome back, may I help you?