
* Images are for reference only
TJ-L5FYTYGWMDLLFLC8CW-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L5FYTYGWMDLLFLC8CW-A5
- JLCPCB Part #
- C20613333
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 20mA 2cd 3.6V 45° 5mm round lamp head 6000K~8000K 68mW Discrete Diode Frosted White Lens White 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 714
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 711
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
100+
$0.0603
300+
$0.0525
1000+
$0.0468
5000+
$0.0421
10000+
$0.0397
Related Products
Welcome back, may I help you?