
* Images are for reference only
TNY288PG
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY288PG
- JLCPCB Part #
- C139131
- Package
- DIP-8C
- Description
- -40℃~+150℃@(Tj) 124kHz~140kHz 67% 725V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback DIP-8C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20077
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20074
In-stock Item Pricing
Qty Unit Price
1+
$0.9779
10+
$0.7942
50+
$0.6444
100+
$0.5542
500+
$0.4994
1000+
$0.4704
Related Products
Welcome back, may I help you?