
* Images are for reference only
TNY278PN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY278PN
- JLCPCB Part #
- C37343
- Package
- DIP-8C
- Description
- -40℃~+150℃@(Tj) 132kHz 65% 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback DIP-8C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2054
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2051
In-stock Item Pricing
Qty Unit Price
1+
$1.1883
10+
$0.9937
50+
$0.8185
100+
$0.6979
500+
$0.6448
1000+
$0.6207
Related Products
Welcome back, may I help you?