
* Images are for reference only
TNY277PN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY277PN
- JLCPCB Part #
- C32662
- Package
- DIP-8C
- Description
- -40℃~+150℃@(Tj) 132kHz 65% 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback DIP-8C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$1.5127
10+
$1.2131
50+
$1.0633
100+
$0.9151
500+
$0.8265
1000+
$0.7814
Related Products
Welcome back, may I help you?