
* Images are for reference only
TMUX6212PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6212PWR
- JLCPCB Part #
- C2902526
- Package
- TSSOP-16-175mil
- Description
- -4.5V~18V、4.5V~36V -40℃~+125℃ 100ns 1:1 270ps 2Ω 4 56MHz 80ns TSSOP-16-175mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2425
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2362
In-stock Item Pricing
Qty Unit Price
1+
$4.0886
10+
$3.5538
30+
$3.2348
100+
$2.9126
500+
$2.7644
1000+
$2.6984
Related Products
Welcome back, may I help you?