
* Images are for reference only
TMUX6209RUMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6209RUMR
- JLCPCB Part #
- C3657207
- Package
- WQFN-16(4x4)
- Description
- -18V~-4.5V、4.5V~36V、4.5V~18V -40℃~+125℃ 1.8ns 115pF 2 240ns 298ns 4:1 4Ω 52MHz Bidirectional analog channel、Fault protection WQFN-16(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.3979
10+
$11.3170
30+
$10.9239
100+
$10.1458
Related Products
Welcome back, may I help you?