
* Images are for reference only
TMUX4052PWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX4052PWRQ1
- JLCPCB Part #
- C20345958
- Package
- TSSOP-16
- Description
- -12V~12V、5V~24V -55℃~+125℃ 110ns 2 3ns 4:1 5pF 60Ω 700MHz 85ns Bidirectional analog channel TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
10+
$0.3673
30+
$0.3625
100+
$0.3561
Related Products
Welcome back, may I help you?