
* Images are for reference only
TMUX1308APWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX1308APWR
- JLCPCB Part #
- C39707757
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 1.62V~5.5V 10ns 14pF 220Ω 37ns 500MHz 55ns 8:1 Bidirectional analog channel、Fault protection、Fail-safe disconnect TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 291
In-stock Item Pricing
Qty Unit Price
1+
$0.4447
10+
$0.3528
30+
$0.3142
100+
$0.2659
500+
$0.2433
1000+
$0.2304
Related Products
Welcome back, may I help you?