
* Images are for reference only
TMS320F28234PTPQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28234PTPQ
- JLCPCB Part #
- C544526
- Package
- HLQFP-176(24x24)
- Description
- -40℃~+125℃ 1.805V~1.995V 12bit 150MHz 256KB 32 Bit 34KB 88 Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$25.7301
30+
$24.4542
Related Products
Welcome back, may I help you?