
* Images are for reference only
TMS320F2812GBBS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F2812GBBS
- JLCPCB Part #
- C2864568
- Package
- NFBGA-179
- Description
- -40℃~+125℃ 1.81V~2V 150MHz 256KB 2KB 56 Single-Core NFBGA-179 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$59.4505
30+
$56.5041
Related Products
Welcome back, may I help you?