
* Images are for reference only
TMS320F28075PZPQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28075PZPQ
- JLCPCB Part #
- C1338413
- Package
- HTQFP-100(14x14)
- Description
- -40℃~+125℃ 1.14V~3.47V 120MHz 12bit 12bit 32 Bit 41 50KB 512KB External FLASH Others HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$23.4995
30+
$22.4555
Related Products
Welcome back, may I help you?