
* Images are for reference only
TMS320F28069PFPS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28069PFPS
- JLCPCB Part #
- C1338888
- Package
- HTQFP-80(12x12)
- Description
- -40℃~+125℃ 1.71V~1.995V 12bit 256KB 32 Bit 40 50KB 90MHz Built-in FLASH Others HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.9360
10+
$11.7745
30+
$11.3540
100+
$10.5179
Related Products
Welcome back, may I help you?