
* Images are for reference only
TMP144YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP144YFFR
- JLCPCB Part #
- C2870240
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.4V~3.6V 12bit 26ms 9.5uA UART ±1℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3416
10+
$0.3335
30+
$0.3271
100+
$0.3222
Related Products
Welcome back, may I help you?