
* Images are for reference only
TMP114CIYMTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP114CIYMTR
- JLCPCB Part #
- C3663491
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.08V~1.98V 16bit 6.4ms 700nA I2C、SMBus ±0.3℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.1060
10+
$2.6742
30+
$2.4181
100+
$2.1571
500+
$2.0379
1000+
$1.9847
Related Products
Welcome back, may I help you?