
* Images are for reference only
TMP1075DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP1075DR
- JLCPCB Part #
- C2878381
- Package
- SOIC-8
- Description
- -55℃~+125℃ 1.7V~5.5V 12bit 3.5uA 7ms I2C、SMBus ±1℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2380
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2374
In-stock Item Pricing
Qty Unit Price
1+
$0.4576
10+
$0.3641
30+
$0.3239
100+
$0.2739
500+
$0.2514
1000+
$0.2385
Related Products
Welcome back, may I help you?