
* Images are for reference only
TMCS1133A1AQDVGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMCS1133A1AQDVGR
- JLCPCB Part #
- C33544545
- Package
- SOIC-10
- Description
- -40℃~+125℃ 0.7mΩ 1.1MHz 120ns 25mV/A 5V 5kVrms Support ±96A SOIC-10 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.5892
10+
$3.0705
30+
$2.7628
100+
$2.4519
500+
$2.3085
1000+
$2.2425
Welcome back, may I help you?