
* Images are for reference only
TM7707-DIP16
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM7707-DIP16
- JLCPCB Part #
- C22767334
- Package
- DIP-16
- Description
- -40℃~+85℃ 2 24 400kHz~2.5MHz、2.4576MHz Auto calibration、Input buffer、Synchronous triggering External External SPI Sigma-Delta Support Yes DIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.5097
10+
$1.2662
25+
$1.1323
100+
$0.9807
500+
$0.9130
1000+
$0.8823
Related Products
Welcome back, may I help you?