
* Images are for reference only
TM1668
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1668
- JLCPCB Part #
- C50291
- Package
- SSOP-24-208mil
- Description
- -40℃~+80℃ 10 Segment x 7 Digit、13 Segment x 4 Digit、12 Segment x 5 Digit、11 Segment x 6 Digit 1MHz 20mA 4.5V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SSOP-24-208mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.1848
120+
$0.1657
480+
$0.1364
2520+
$0.1233
4980+
$0.1155
Related Products
Welcome back, may I help you?