
* Images are for reference only
TM1638
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1638
- JLCPCB Part #
- C19187
- Package
- SOIC-28-300mil
- Description
- -40℃~+80℃ 10 Segment x 8 Digit 1MHz 20mA 4.5V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOIC-28-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15171
Minimum: 1
Full Reel: 25
This product is no longer manufacture
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3507
50+
$0.2627
150+
$0.2341
500+
$0.1983
2500+
$0.1824
5000+
$0.1728
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?