
* Images are for reference only
TM1629B(TA1319)
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1629B(TA1319)
- JLCPCB Part #
- C5337153
- Package
- SOP-32
- Description
- -40℃~+85℃ 14 Segment x 8 Digit 1MHz 20mA 3V~6V 400mW 80mA Adjustable Glow、Keyboard scanning、Common Cathode、Common Anode SOP-32 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.2949
110+
$0.2341
330+
$0.2085
1100+
$0.1766
5500+
$0.1624
11000+
$0.1539
Related Products
Welcome back, may I help you?