
* Images are for reference only
TM1629A
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1629A
- JLCPCB Part #
- C2922492
- Package
- SOP-32
- Description
- -40℃~+80℃ 16 Segment x 8 Digit 1MHz 20mA 3V~6V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOP-32 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.3459
110+
$0.2884
330+
$0.2570
1100+
$0.2177
5500+
$0.2001
11000+
$0.1897
Related Products
Welcome back, may I help you?