
* Images are for reference only
TM1624
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1624
- JLCPCB Part #
- C87033
- Package
- SOIC-24-300mil
- Description
- -40℃~+80℃ 11 Segment x 7 Digit、12 Segment x 6 Digit、13 Segment x 5 Digit、14 Segment x 4 Digit 1MHz 20mA 4.5V~5.5V 400mW 80mA Adjustable Glow、Common Cathode、Common Anode SOIC-24-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2230
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 2224
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
50+
$0.2015
150+
$0.1797
510+
$0.1522
2490+
$0.1399
5010+
$0.1325
Related Products
Welcome back, may I help you?