
* Images are for reference only
TM1617
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1617
- JLCPCB Part #
- C12555
- Package
- SOIC-16
- Description
- -20℃~+70℃ 1MHz 20mA 4.5V~5.5V 400mW 8 Segment x 2 Digit、7 Segment x 3 Digit 80mA Adjustable Glow、Key Scan、Common Cathode SOIC-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.2053
50+
$0.1611
150+
$0.1423
500+
$0.1188
2500+
$0.1081
5000+
$0.1019
Related Products
Welcome back, may I help you?