
* Images are for reference only
TM-004-D3-02
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TM-004-D3-02
- JLCPCB Part #
- C718153
- Package
- Plugin,6x6mm
- Description
- -25℃~+85℃ 100,000 cycles 12V 2.6N 50mA 6mm 6mm 8.5mm PC Pin Rectangular Button Red SPST Through Hole White Without Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1203
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1110
In-stock Item Pricing
Qty Unit Price
1+
$0.7501
10+
$0.6162
30+
$0.5501
100+
$0.4839
500+
$0.3968
1000+
$0.3759
Related Products
Welcome back, may I help you?