
* Images are for reference only
TLV75519PDRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75519PDRVR
- JLCPCB Part #
- C2861631
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 25uA 46dB@(100kHz) 5.5V 500mA 71.5uVrms Fixed Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.2046
50+
$0.1998
150+
$0.1966
500+
$0.1934
Related Products
Welcome back, may I help you?