
* Images are for reference only
TLV75101PDSQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75101PDSQR
- JLCPCB Part #
- C2861335
- Package
- WSON-10-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 130mV@(500mA) 2 25uA 30uVrms 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Soft Start、Thermal Shutdown WSON-10-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3690
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3659
In-stock Item Pricing
Qty Unit Price
1+
$0.3759
50+
$0.2950
150+
$0.2557
500+
$0.2204
3000+
$0.2108
6000+
$0.2050
Related Products
Welcome back, may I help you?