
* Images are for reference only
TLV74228PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV74228PDQNR
- JLCPCB Part #
- C485143
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 2.8V 200mA 25uA 300mV@(150mA) 45uVrms 5.5V 55dB@(1MHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
50+
$0.1556
150+
$0.1361
500+
$0.1188
3000+
$0.1141
6000+
$0.1112
Welcome back, may I help you?