This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV71712PDQNR3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV71712PDQNR3
JLCPCB Part #
C2871389
Package
X2SON-4-EP(1x1)
Description
-40℃~+85℃@(Tj) 1 1.2V 150mA 35uA 5.5V 500mV@(150mA) 55uVrms 70dB@(1kHz) Fixed Over Current Protection、Enable Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.3641
10+ $0.3545
30+ $0.3480
100+ $0.3416

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons