
* Images are for reference only
TLV70236QDSERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70236QDSERQ1
- JLCPCB Part #
- C2863147
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Ta) 1 3.6V 300mA 35uA 375mV@(300mA) 48uVrms 5.5V 68dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6493
10+
$0.6332
30+
$0.6219
100+
$0.6106
Related Products
Welcome back, may I help you?