This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLS850B0TEV33

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS850B0TEV33
JLCPCB Part #
C3750823
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 23uA 240mV@(100mA) 3.3V 40V 500mA 63dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 92

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 92

In-stock Item Pricing

Qty Unit Price
1+ $1.6416
10+ $1.3710
30+ $1.2228
100+ $1.0101
500+ $0.9360
1000+ $0.9022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons