
* Images are for reference only
TLP5702H(D4-TP,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP5702H(D4-TP,E
- JLCPCB Part #
- C5798537
- Package
- SOIC-6-300mil
- Description
- -40℃~+125℃ 1 1.55V 10mA 15V~30V 200ns 200ns 50kV/us 5V 5kV 5mA DC SOIC-6-300mil Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.8913
10+
$1.8446
30+
$1.8140
100+
$1.7834
Related Products
Welcome back, may I help you?