
* Images are for reference only
TLP266J(T7-TPL,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP266J(T7-TPL,E
- JLCPCB Part #
- C7493927
- Package
- SO6
- Description
- -40℃~+100℃ 1 1.2A 1.4V 200V/us 200mW 25mA 3.75kV 6 70mA SO6 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6914
10+
$0.5516
30+
$0.4824
100+
$0.4133
500+
$0.3731
1000+
$0.3506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?