This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLP2395(TPL,E

Extended
Manufacturer
TOSHIBA
MFR.Part #
TLP2395(TPL,E
JLCPCB Part #
C695251
Package
SO-5-175mil
Description
-40℃~+125℃ 1.5V 2 2.3mA 20kV/us 20mA 250ns 250ns 25mA 3.75kV 3V~20V DC SO-5-175mil Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6670
10+ $0.5333
30+ $0.4672
100+ $0.4012
500+ $0.3625
1000+ $0.3432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons