
* Images are for reference only
TLP2363(V4-TPR,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP2363(V4-TPR,E
- JLCPCB Part #
- C5366011
- Package
- SO-6
- Description
- -40℃~+105℃ 1 1.5V 100mW 15Mbps 2.7V~5.5V 20kV/us 25mA 3.75kV 5mA 6V 80ns 80ns DC SO-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.5127
10+
$1.2566
30+
$1.1164
100+
$0.9570
500+
$0.8861
1000+
$0.8555
Related Products
Welcome back, may I help you?